XZVG68W-2

DigiKey Part Number
1497-1219-2-ND - Tape & Reel (TR)
1497-1219-1-ND - Cut Tape (CT)
1497-1219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZVG68W-2
Description
LED GREEN CLEAR CHIP SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZVG68W-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.80mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.60mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥2.37200¥23.72
100¥1.06440¥106.44
500¥0.96166¥480.83
1,000¥0.78993¥789.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.68690¥1,373.80
6,000¥0.61821¥3,709.26
10,000¥0.54952¥5,495.20
50,000¥0.46366¥23,183.00
100,000¥0.44648¥44,648.00
Manufacturers Standard Package