LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
220,665 In Stock | 1 : ¥4.00000 Cut Tape (CT) 4,000 : ¥0.90409 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow-Green | Standard | White | Diffused | 60mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 145° | Surface Mount | 573nm | 574nm | - | 0603 (1608 Metric) | 0603 (1608 Metric) | 1.60mm L x 0.80mm W | 0.45mm | ||
4,680 In Stock | 1 : ¥6.29000 Cut Tape (CT) 2,000 : ¥1.98333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue, Red | Independent | Colorless | Clear | 20mcd Blue, 60mcd Red | Rectangle with Flat Top | 1.20mm x 1.25mm | 2.7V Blue, 1.8V Red | 2mA Blue, 2mA Red | 120° | Surface Mount | 470nm Blue, 625nm Red | 465nm Blue, 640nm Red | - | 0805 (2012 Metric) | 4-SMD | 2.00mm L x 1.25mm W | 0.45mm |