LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
380,207 In Stock | 1 : ¥2.04000 Cut Tape (CT) 4,000 : ¥0.37127 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 99mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 631nm | 639nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
245,970 In Stock | 1 : ¥4.34000 Cut Tape (CT) 2,000 : ¥1.32530 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 25.25mcd, 72.5mcd, 17.75mcd | Rectangle with Flat Top | 2.00mm x 0.55mm | 1.85V Red, 2.9V Green, 2.9V Blue | 5mA Red, 5mA Green, 5mA Blue | 130° | Surface Mount, Right Angle | 619nm Red, 532nm Green, 473nm Blue | 626nm Red, 518nm Green, 468nm Blue | - | 4-SMD, No Lead | Chip LED | 2.70mm L x 1.35mm W | 0.55mm |