LED Indication - Discrete

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Millicandela Rating
4mcd40mcd
Wavelength - Dominant
560nm620nm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
Automotive, AEC-Q101, SMLH12 Series
SML-H12U8TT86C
LED RED CLEAR 2012 SMD
Rohm Semiconductor
20,005
In Stock
1 : ¥3.83000
Cut Tape (CT)
3,000 : ¥0.88095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
40mcd
Rectangle with Flat Top
1.52mm x 1.25mm
2.2V
20mA
-
Surface Mount
620nm
-
-
Automotive
AEC-Q101
0805 (2012 Metric)
2012 (0805)
2.00mm L x 1.25mm W
0.90mm
Automotive, AEC-Q101, SMLH12 Series
SML-H12P8TT86C
LED GREEN CLEAR 2012 SMD
Rohm Semiconductor
1,730
In Stock
1 : ¥3.83000
Cut Tape (CT)
3,000 : ¥0.88095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
4mcd
Rectangle with Flat Top
1.52mm x 1.25mm
2.2V
20mA
-
Surface Mount
560nm
-
-
Automotive
AEC-Q101
0805 (2012 Metric)
2012 (0805)
2.00mm L x 1.25mm W
0.90mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.