LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60,573 In Stock | 1 : ¥1.36000 Cut Tape (CT) 4,000 : ¥0.97764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 145mcd | Rectangle with Flat Top | 1.10mm x 0.70mm | 3.2V | 20mA | 140° | Surface Mount | 470nm | 465nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.80mm | |||
139,591 In Stock | 1 : ¥2.47000 Cut Tape (CT) 2,000 : ¥0.56669 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 12mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.2V | 20mA | 120° | Surface Mount | 568nm | 565nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.75mm | ||
15,609 In Stock | 1 : ¥5.10000 Bulk | - | Bulk | Active | Green, Red | Common Cathode | White | Diffused | 158mcd Green, 158mcd Red | Round with Domed Top | 3mm, T-1 | 2.1V Green, 1.95V Red | 20mA Green, 20mA Red | 60° | Through Hole | 570nm Green, 630nm Red | 574nm Green, 645nm Red | - | Radial - 3 Leads | T-1 | - | 5.00mm | ||
11,254 In Stock | 1 : ¥1.62000 Cut Tape (CT) 2,000 : ¥1.22418 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 30mcd | Rectangle with Flat Top | - | 2V | 20mA | 140° | Surface Mount, Bottom Entry | 573nm | 575nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.40mm | |||
0 In Stock Check Lead Time | 1 : ¥2.21000 Cut Tape (CT) 5,000 : ¥0.34688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.65mm |