LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,410 In Stock | 1 : ¥3.40000 Cut Tape (CT) 4,000 : ¥0.86421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 5mcd | Round with Domed Top | 0.70mm Dia | 1.9V | 2mA | 100° | Surface Mount | 570nm | 574nm | - | 0603 (1608 Metric) | 1608 | 1.60mm L x 0.80mm W | 0.75mm | ||
72,804 In Stock | 1 : ¥5.19000 Cut Tape (CT) 4,000 : ¥1.58223 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | Standard | White | Diffused | 90mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 1.9V | 20mA | 170° | Surface Mount | 592nm | 595nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
23,901 In Stock | 1 : ¥3.40000 Cut Tape (CT) 3,000 : ¥0.78359 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Yellow | Common Anode | Colorless | Clear | 35mcd Green, 75mcd Yellow | Rectangle with Domed Top | 2.00mm x 1.00mm | 2V Green, 2V Yellow | 20mA Green, 20mA Yellow | 130° | Surface Mount, Right Angle | 571nm Green, 589nm Yellow | 574nm Green, 591nm Yellow | - | 2-SMD, No Lead | Chip LED | 3.00mm L x 2.00mm W | 1.00mm | ||
0 In Stock Check Lead Time | 1 : ¥4.00000 Cut Tape (CT) 2,000 : ¥1.02006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Anode | Colorless | Clear | 15mcd Green, 8mcd Red | Rectangle with Domed Top | 2.00mm x 1.00mm | 2.2V Green, 2V Red | 20mA Green, 20mA Red | 140° | Surface Mount, Right Angle | 568nm Green, 617nm Red | 565nm Green, 627nm Red | - | 3-SMD, No Lead | Chip LED | 3.00mm L x 2.00mm W | 1.00mm |