LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
167,173 In Stock | 1 : ¥2.81000 Cut Tape (CT) 4,000 : ¥0.63535 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 18mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2.2V | 20mA | 160° | Surface Mount | - | 565nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.60mm | ||
140,848 In Stock | 1 : ¥4.42000 Cut Tape (CT) 5,000 : ¥1.26212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | White | - | 120mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.9V | 5mA | - | Surface Mount | - | - | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.65mm |