LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118,337 In Stock | 1 : ¥10.46000 Cut Tape (CT) 2,000 : ¥3.51725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 30mcd Red, 40mcd Green, 20mcd Blue | Square with Flat Top | 1.00mm | 1.95V Red, 2.85V Green, 2.73V Blue | 2mA Red, 2mA Green, 2mA Blue | 120° | Surface Mount | - | 632nm Red, 518nm Green, 465nm Blue | - | 0404 (1010 Metric) | SMD | 1.00mm L x 1.00mm W | 0.30mm | ||
0 In Stock Check Lead Time | 1 : ¥8.93000 Strip | Strip | Active | White | - | White | Clear | 56mcd | Rectangle with Flat Top | 1.20mm x 0.55mm | 2.9V | 5mA | - | Surface Mount | - | - | - | 2-SMD, No Lead | SMD | 1.60mm L x 0.55mm W | 1.25mm |