LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,133 In Stock | 1 : ¥1.53000 Bulk | Bulk | Active | Red | Standard | Red | Diffused | 160mcd | Round with Domed Top | 3.00mm Dia | 2V | 20mA | 40° | Through Hole | 635nm | 640nm | - | Radial | 3mm Round | - | 5.55mm | |||
1,337 In Stock | 1 : ¥1.87000 Bulk | Bulk | Active | Green | Standard | Green | Diffused | 120mcd | Round with Domed Top | 3.00mm Dia | 2.1V | 20mA | 40° | Through Hole | 570nm | 573nm | - | Radial | 3mm Round | - | 5.55mm |