LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,396 In Stock | 1 : ¥2.30000 Cut Tape (CT) 2,000 : ¥0.51518 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 20mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 1.9V | 20mA | 100° | Surface Mount | 645nm | 660nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.80mm | ||
19,050 In Stock | 1 : ¥8.84000 Cut Tape (CT) 2,000 : ¥2.96914 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 260mcd Red, 700mcd Green, 127.5mcd Blue | Round with Flat Top | 2.40mm Dia | 2V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 623nm Red, 525nm Green, 467nm Blue | 630nm Red, 515nm Green, 460nm Blue | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.10mm |