LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,401 In Stock | 1 : ¥1.70000 Cut Tape (CT) 2,000 : ¥1.24968 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 30mcd | Round with Flat Top | 1.60mm Dia | 2V | 20mA | 140° | Surface Mount, Bottom Entry | 573nm | 575nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.40mm | |||
6,114 In Stock | 1 : ¥1.70000 Cut Tape (CT) 2,000 : ¥1.21568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 60mcd | Round with Flat Top | 1.60mm Dia | 2V | 20mA | 140° | Surface Mount, Bottom Entry | 624nm | 632nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.40mm | |||
4,345 In Stock | 1 : ¥3.23000 Cut Tape (CT) 2,000 : ¥1.59823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Independent | Colorless | Clear | 50mcd | Irregular | - | 3.2V | 20mA | 140° | Surface Mount, Bottom Entry | 470nm | 465nm | - | 1206 (3216 Metric) | 2-SMD | 3.20mm L x 1.60mm W | 1.40mm |