LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72,816 In Stock | 1 : ¥2.72000 Cut Tape (CT) 4,000 : ¥0.74382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 63mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2V | 20mA | 120° | Surface Mount | 572nm | 571nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.65mm | |||
8,266 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.45274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | - | Rectangle with Flat Top | 1.60mm x 0.80mm | 2.95V | 5mA | 120° | Surface Mount | - | 518nm | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 0.40mm | ||
26,804 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.35400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | - | Diffused | 71.5mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2V | 20mA | 125°, 128° | Surface Mount | 624nm | 632nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.70mm |