LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
177,661 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,000 : ¥1.21409 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | - | Rectangle with Flat Top | 1.60mm x 1.10mm | 1.8V Red, 2.8V Green, 2.8V Blue | 5mA Red, 5mA Green, 5mA Blue | 120° | Surface Mount | - | 632nm Red, 518nm Green, 468nm Blue | - | 0606 (1616 Metric) | 4-SMD | 1.60mm L x 1.60mm W | 0.45mm | ||
16,292 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.79933 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | - | 32mcd Red, 46mcd Green, 8mcd Blue | Square with Flat Top | 0.65mm | 1.9V Red, 2.5V Green, 2.5V Blue | 5mA Red, 2mA Green, 2mA Blue | 140° | Surface Mount | 621nm Red, 530nm Green, 469nm Blue | 628nm Red, 521nm Green, 465nm Blue | - | 4-SMD, No Lead | Chip LED | 0.65mm L x 0.65mm W | 0.60mm | ||
0 In Stock Check Lead Time | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥0.91942 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 40mcd | Rectangle with Flat Top | 1.10mm x 0.30mm | 3V | 5mA | 120° | Surface Mount, Right Angle | 470nm | 468nm | - | 2-SMD, No Lead | 2-SMD | 1.80mm L x 1.00mm W | 0.35mm | ||
0 In Stock Check Lead Time | 6,000 : ¥1.48449 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Green, Red, Yellow | Common Anode | Clear | Clear | 126mcd Red, 250mcd Green, 126mcd Yellow | Rectangle with Domed Top | 2.00mm x 1.00mm | 2V Red, 3.3V Green, 2V Yellow | 20mA | 100° | Surface Mount, Right Angle | 624nm Red, 525nm Green, 589nm Yellow | 632nm Red, 518nm Green, 591nm Yellow | - | 4-SMD, No Lead | 4-SMD | 3.00mm L x 1.60mm W | 1.10mm |