SML-LX2832SRC-TR

DigiKey Part Number
67-1366-2-ND - Tape & Reel (TR)
67-1366-1-ND - Cut Tape (CT)
67-1366-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX2832SRC-TR
Description
LED RED CLEAR 2832 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.7V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥3.26400¥32.64
100¥2.16020¥216.02
1,000¥1.66760¥1,667.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.50689¥3,013.78
6,000¥1.40643¥8,438.58
10,000¥1.35620¥13,562.00
50,000¥1.28085¥64,042.50
Manufacturers Standard Package