LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,269 In Stock | 1 : ¥3.40000 Cut Tape (CT) 4,000 : ¥0.86403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | White | Diffused | 8mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2.1V | 20mA | 130° | Surface Mount | 586nm | 589nm | - | 0402 (1005 Metric) | - | 1.00mm L x 0.50mm W | 0.40mm | ||
18,210 In Stock | 1 : ¥4.00000 Cut Tape (CT) 4,000 : ¥0.91027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 98mcd | Rectangle with Flat Top | 1.00mm x 0.33mm | 2V | 5mA | 140°, 165° | Surface Mount, Right Angle | 625nm | 632nm | - | 2-SMD, No Lead | 0402 | 1.00mm L x 0.55mm W | 0.35mm | |||
13,301 In Stock | 1 : ¥4.59000 Cut Tape (CT) 4,000 : ¥1.38447 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 109mcd | Rectangle with Flat Top | 1.20mm x 1.25mm | 3V | 5mA | 130° | Surface Mount | 533nm | 522nm | - | 0805 (2012 Metric) | 2125 | 2.00mm L x 1.25mm W | 0.90mm |