LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
166,940 In Stock | 1 : ¥3.15000 Cut Tape (CT) 4,000 : ¥0.72331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 15mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.2V | 20mA | 170° | Surface Mount | 572nm | 570nm | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 0.80mm | ||
21,662 In Stock | 1 : ¥8.76000 Cut Tape (CT) 2,000 : ¥2.95770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red, Yellow | Common Anode | Colorless | Clear | 55mcd Green, 250mcd Red, 120mcd Yellow | Rectangle with Flat Top | 1.10mm x 1.60mm | 2.1V Green, 1.95V Red, 2V Yellow | 20mA Green, 20mA Red, 20mA Yellow | 120° | Surface Mount | 570nm Green, 630nm Red, 590nm Yellow | 574nm Green, 650nm Red, 590nm Yellow | - | 4-SMD, No Lead | 4-SMD | 1.60mm L x 1.60mm W | 0.90mm | |||
27,884 In Stock | 1 : ¥2.64000 Cut Tape (CT) 2,000 : ¥0.60792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 125.5mcd | Round with Flat Top | 2.40mm Dia | 2V | 20mA | 120° | Surface Mount | 633nm | 645nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm |