LED Indication - Discrete

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Lens Color
ColorlessRed
Lens Transparency
ClearDiffused
Millicandela Rating
7mcd10mcd
Voltage - Forward (Vf) (Typ)
2V2.2V
Wavelength - Dominant
568nm617nm
Wavelength - Peak
565nm627nm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
TO-236-3 White
AM23ID-F
LED RED DIFFUSED SOT23-3 SMD
Kingbright
8,008
In Stock
1 : ¥4.00000
Cut Tape (CT)
2,000 : ¥1.02002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Red
Diffused
7mcd
Rectangle with Flat Top
3.00mm x 1.30mm
2V
20mA
140°
Surface Mount
617nm
627nm
-
TO-236-3, SC-59, SOT-23-3
SOT-23-3
3.00mm L x 1.30mm W
1.20mm
TO-236-3 White
AM23SGC-F
LED GREEN CLEAR SOT23-3 SMD
Kingbright
9,099
In Stock
1 : ¥5.10000
Cut Tape (CT)
2,000 : ¥1.30586
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
10mcd
Rectangle with Flat Top
3.00mm x 1.30mm
2.2V
20mA
140°
Surface Mount
568nm
565nm
-
TO-236-3, SC-59, SOT-23-3
SOT-23-3
3.00mm L x 1.30mm W
1.20mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.