LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,597 In Stock | 1 : ¥4.34000 Cut Tape (CT) 2,000 : ¥1.10503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 60mcd | Rectangle with Flat Top | 0.80mm x 0.50mm | 3.3V | 20mA | 140° | Surface Mount | 465nm | 460nm | - | 0402 (1005 Metric) | Chip LED | 1.00mm L x 0.50mm W | 0.60mm | ||
22,699 In Stock | 1 : ¥5.53000 Cut Tape (CT) 2,000 : ¥1.67432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 70mcd | Rectangle with Flat Top | 1.30mm x 1.25mm | 2.1V | 20mA | 120° | Surface Mount | 570nm | 574nm | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 0.75mm |