LED Indication - Discrete

Results: 2
Manufacturer
ams-OSRAM USA INC.Rohm Semiconductor
Series
EXCELED™SMARTLED® 0603
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Lens Color
ColorlessWhite
Lens Transparency
-Diffused
Millicandela Rating
3.15mcd40mcd
Lens Size
1.20mm x 0.80mm1.30mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.8V2.2V
Current - Test
2mA20mA
Viewing Angle
160°-
Wavelength - Peak
643nm-
Qualification
AEC-Q101AEC-Q102
Supplier Device Package
06031608 (0603)
Size / Dimension
1.60mm L x 0.80mm W1.70mm L x 0.80mm W
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
L(O,S,Y) L89K,L(G,O,S,Y) L29K Series
LS L29K-G1H2-1-Z
LED RED DIFFUSED 0603 SMD
ams-OSRAM USA INC.
32,674
In Stock
1 : ¥3.23000
Cut Tape (CT)
5,000 : ¥0.69188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Red
Standard
Colorless
Diffused
3.15mcd
Rectangle with Flat Top
1.30mm x 0.80mm
1.8V
2mA
160°
Surface Mount
630nm
643nm
-
Automotive
AEC-Q101
0603 (1608 Metric)
0603
1.70mm L x 0.80mm W
0.65mm
7,585
In Stock
1 : ¥2.72000
Cut Tape (CT)
3,000 : ¥0.61821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
White
-
40mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
-
Surface Mount
630nm
-
-
Automotive
AEC-Q102
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.