LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,911 In Stock | 1 : ¥2.21000 Bulk | - | Bulk | Active | Yellow | Standard | Colorless | Clear | 1150mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.05V | 20mA | 30° | Through Hole | 590nm | 591nm | - | Radial | T-1 3/4 | - | 8.70mm | ||
643 In Stock | 1 : ¥3.06000 Bulk | - | Bulk | Active | Red | Standard | Colorless | Clear | 1700mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.05V | 20mA | 15° | Through Hole | 624nm | 632nm | - | Radial | T-1 3/4 | - | 8.70mm |