LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127,354 In Stock | 1 : ¥3.15000 Cut Tape (CT) 3,000 : ¥0.71093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 10mcd | Rectangle with Flat Top | 2.00mm x 1.50mm | 2.2V | 20mA | 160° | Surface Mount | - | 565nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.10mm | ||
92,551 In Stock | 1 : ¥3.23000 Cut Tape (CT) 3,000 : ¥0.73842 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 9mcd | Rectangle with Flat Top | 2.00mm x 1.50mm | 2V | 20mA | 130° | Surface Mount | - | 640nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.50mm W | 1.10mm | ||
77,993 In Stock | 1 : ¥3.40000 Cut Tape (CT) 3,000 : ¥0.77276 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 39mcd | Rectangle with Flat Top | 2.00mm x 1.50mm | 2V | 20mA | 130° | Surface Mount | - | 590nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.10mm |