LED Indication - Discrete

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Millicandela Rating
2mcd6mcd
Voltage - Forward (Vf) (Typ)
2V2.1V
Wavelength - Dominant
569nm621nm
Wavelength - Peak
565nm630nm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C170YKT,LTST-C170CKT, LTST-C170AKT,LTST-C170EKT,LTST-C170GKT
LTST-C170GKT
LED GREEN CLEAR SMD
Lite-On Inc.
657,654
In Stock
1 : ¥2.04000
Cut Tape (CT)
3,000 : ¥0.45222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
6mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2.1V
10mA
130°
Surface Mount
569nm
565nm
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
1.10mm
LTST-C170YKT,LTST-C170CKT, LTST-C170AKT,LTST-C170EKT,LTST-C170GKT
LTST-C170EKT
LED RED CLEAR SMD
Lite-On Inc.
34,357
In Stock
1 : ¥2.21000
Cut Tape (CT)
3,000 : ¥0.42283
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
2mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
10mA
130°
Surface Mount
621nm
630nm
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
1.10mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.