LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,580 In Stock | 1 : ¥2.89000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 0.6mcd | Round with Domed Top | 3mm, T-1 | 1.7V | 2mA | 40° | Through Hole | 617nm | 627nm | - | Radial | T-1 | 2.90mm Dia | 5.90mm | ||
4,042 In Stock | 1 : ¥5.02000 Cut Tape (CT) 2,000 : ¥1.27506 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Green | Standard | Green | Clear | 25mcd | Round with Domed Top | 3.10mm Dia | 2.1V | 10mA | 40° | Through Hole | - | 563nm | - | Radial | T-1 | - | 5.60mm |