LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,313 In Stock | 1 : ¥3.49000 Bulk | - | Bulk | Active | Red | Standard | Red | Clear | 150mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.2V | 20mA | 24° | Through Hole | - | 635nm | - | Radial | T-1 3/4 | - | 8.89mm | ||
1,819 In Stock | 1 : ¥9.01000 Bulk | Bulk | Active | Green | Standard | Green | Diffused | 5.2mcd | Round with Domed Top | 4.83mm Dia | 2.3V | 10mA | 60° | Through Hole | - | 565nm | - | Radial | T-1 3/4 | - | 9.66mm | |||
4,911 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,000 : ¥1.54545 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow-Green | Standard | Colorless | Clear | 15mcd | Rectangle with Flat Top | 2.00mm x 1.50mm | 2V | 20mA | 130° | Surface Mount | 573nm | 575nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.50mm W | 1.30mm |