LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,976 In Stock | 1 : ¥8.50000 Bulk | Bulk | Active | Red, Green, Blue (RGB) | Common Cathode | White | Diffused | 600mcd Red, 1000mcd Green, 500mcd Blue | Round with Domed Top | 5mm, T-1 3/4 | 2V Red, 3.4V Green, 3.4V Blue | 20mA Red, 20mA Green, 20mA Blue | 60° | Through Hole | 624nm Red, 525nm Green, 470nm Blue | 632nm Red, 520nm Green, 470nm Blue | - | Radial - 4 Leads | 5mm | - | 8.90mm | |||
0 In Stock Check Lead Time | 1 : ¥3.66000 Cut Tape (CT) 4,000 : ¥0.82995 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 16mcd | Rectangle with Flat Top | 1.20mm x 1.25mm | 1.9V | 20mA | 140° | Surface Mount | 562nm | 565nm | - | 0805 (2012 Metric) | 2125 | 2.00mm L x 1.25mm W | 0.90mm |