LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87,332 In Stock | 1 : ¥3.49000 Cut Tape (CT) 4,000 : ¥0.79559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 10mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.1V | 20mA | 170° | Surface Mount | 626nm | 630nm | - | - | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 0.80mm | ||
32,377 In Stock | 1 : ¥3.49000 Cut Tape (CT) 5,000 : ¥0.74294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Diffused | 4.95mcd | Rectangle with Flat Top | 1.30mm x 0.80mm | 1.8V | 2mA | 160° | Surface Mount | 630nm | 643nm | - | Automotive | AEC-Q101 | 0603 (1608 Metric) | 0603 | 1.70mm L x 0.80mm W | 0.65mm | |||
30,698 In Stock | 1 : ¥7.65000 Cut Tape (CT) 2,000 : ¥2.40404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | - | Clear | 3mcd | Rectangle with Flat Top | 2.50mm x 2.00mm | 2V | 20mA | 150° | Surface Mount | - | 640nm | - | - | - | 2-SMD, Gull Wing | SMD | 2.50mm L x 2.00mm W | 1.60mm | |||
22,715 In Stock | 1 : ¥7.65000 Cut Tape (CT) 2,000 : ¥2.40404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | - | Clear | 5.5mcd | Rectangle with Flat Top | 2.50mm x 2.00mm | 2.1V | 20mA | 150° | Surface Mount | - | 570nm | - | - | - | 2-SMD, Gull Wing | SMD | 2.50mm L x 2.00mm W | 1.60mm |