LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,329 In Stock | 1 : ¥3.15000 Cut Tape (CT) 5,000 : ¥0.64912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Green | Standard | White | Diffused | 3.5mcd | Rectangle with Flat Top | 1.30mm x 0.80mm | 1.7V | 2mA | 160° | Surface Mount | 570nm | 572nm | - | 0603 (1608 Metric) | 0603 | 1.70mm L x 0.80mm W | 0.65mm | |||
4,503 In Stock | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥2.23582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | - | - | Diffused | 70mcd | Square with Flat Top | 1.20mm | 2.1V | 20mA | 160° | Surface Mount, Bottom Entry | 589nm | 591nm | - | 1205 (3212 Metric) | 1205 | 3.20mm L x 1.20mm W | 1.20mm | |||
16,821 In Stock | 1 : ¥16.24000 Cut Tape (CT) 4,000 : ¥5.10073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber, Green | Independent | White | Diffused | 8mcd Amber, 15mcd Green | Rectangle with Flat Top | 1.60mm x 0.80mm | 2.2V Amber, 2.2V Green | 20mA Amber, 20mA Green | 120° | Surface Mount | - | 605nm Amber, 570nm Green | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.50mm |