SML-LXFT0603GC-TR

DigiKey Part Number
67-SML-LXFT0603GC-TR-ND - Tape & Reel (TR)
67-SML-LXFT0603GC-TRCT-ND - Cut Tape (CT)
67-SML-LXFT0603GC-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LXFT0603GC-TR
Description
LED GREEN CLEAR SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Green
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
-
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.75mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥2.14200¥21.42
100¥1.42980¥142.98
500¥0.98916¥494.58
1,000¥0.82424¥824.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.74183¥1,483.66
6,000¥0.70061¥4,203.66
10,000¥0.63879¥6,387.90
50,000¥0.54812¥27,406.00
100,000¥0.52545¥52,545.00
Manufacturers Standard Package