LED Indication - Discrete

Results: 2
Manufacturer
KingbrightWürth Elektronik
Series
-WL-SMCW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenGreen, Red
Configuration
IndependentStandard
Millicandela Rating
50mcd Green, 80mcd Red430mcd
Lens Size
1.10mm x 0.70mm1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.95V Red3.2V
Current - Test
20mA20mA Green, 20mA Red
Viewing Angle
120°140°
Wavelength - Dominant
520nm570nm Green, 630nm Red
Wavelength - Peak
515nm574nm Green, 645nm Red
Package / Case
0603 (1608 Metric)0605 (1613 Metric)
Supplier Device Package
0603Chip LED
Size / Dimension
1.60mm L x 0.80mm W1.60mm L x 1.25mm W
Height (Max)
0.65mm0.80mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0603
150060GS75000
LED GREEN CLEAR 0603 SMD
Würth Elektronik
117,249
In Stock
1 : ¥1.28000
Cut Tape (CT)
4,000 : ¥0.89263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
430mcd
Rectangle with Flat Top
1.10mm x 0.70mm
3.2V
20mA
140°
Surface Mount
520nm
515nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
APTB1612 SERIES
APTB1612SURKCGKC-F01
LED GREEN/RED CLEAR CHIP SMD
Kingbright
59,015
In Stock
1 : ¥4.00000
Cut Tape (CT)
2,000 : ¥1.02006
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Independent
Colorless
Clear
50mcd Green, 80mcd Red
Rectangle with Flat Top
1.20mm x 1.25mm
2.1V Green, 1.95V Red
20mA Green, 20mA Red
120°
Surface Mount
570nm Green, 630nm Red
574nm Green, 645nm Red
-
0605 (1613 Metric)
Chip LED
1.60mm L x 1.25mm W
0.65mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.