LTST-C150GKT

DigiKey Part Number
160-1169-2-ND - Tape & Reel (TR)
160-1169-1-ND - Cut Tape (CT)
160-1169-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C150GKT
Description
LED GREEN CLEAR 1206 SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C150GKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.06mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.64000¥2.64
10¥1.44500¥14.45
100¥0.67240¥67.24
500¥0.62076¥310.38
1,000¥0.48627¥486.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.47593¥1,427.79
6,000¥0.41385¥2,483.10
15,000¥0.37247¥5,587.05
30,000¥0.33109¥9,932.70
75,000¥0.30005¥22,503.75
150,000¥0.27935¥41,902.50
Manufacturers Standard Package