LED Indication - Discrete

Results: 2
Manufacturer
Harvatek CorporationWürth Elektronik
Series
-WL-SMCC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Configuration
-Standard
Lens Color
-Colorless
Lens Transparency
ClearDiffused
Millicandela Rating
71.5mcd700mcd
Lens Size
1.00mm x 0.80mm1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V3.2V
Viewing Angle
120°125°, 128°
Wavelength - Dominant
525nm624nm
Wavelength - Peak
520nm632nm
Supplier Device Package
06030603 (1608 Metric)
Height (Max)
0.30mm0.70mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCC Series
150060GS73220
LED GREEN CLEAR 0603 SMD
Würth Elektronik
4,913
In Stock
1 : ¥2.72000
Cut Tape (CT)
3,000 : ¥1.55565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
700mcd
Rectangle with Flat Top
1.60mm x 0.80mm
3.2V
20mA
120°
Surface Mount
525nm
520nm
-
0603 (1608 Metric)
0603 (1608 Metric)
1.60mm L x 0.80mm W
0.30mm
26,804
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.35400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
-
Diffused
71.5mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2V
20mA
125°, 128°
Surface Mount
624nm
632nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.70mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.