LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,146 In Stock | 1 : ¥4.34000 Cut Tape (CT) 2,000 : ¥1.10498 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | - | Colorless | Clear | 240mcd | Rectangle with Flat Top | - | 2V | 20mA | 120° | Surface Mount | 590nm | 590nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.70mm | ||
0 In Stock Check Lead Time | 1 : ¥4.42000 Cut Tape (CT) 4,000 : ¥1.04832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 120mcd | Rectangle with Flat Top | 0.35mm x 0.65mm | 1.93V | 10mA | 140° | Surface Mount | 624nm | 632nm | - | 2-SMD, 0201 | 2-SMD | 0.65mm L x 0.35mm W | 0.25mm |