LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64,619 In Stock | 1 : ¥3.23000 Cut Tape (CT) 2,000 : ¥0.72636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 50mcd | Rectangle with Flat Top | 0.80mm x 0.50mm | 2.1V | 20mA | 120° | Surface Mount | 570nm | 574nm | - | 0402 (1005 Metric) | Chip LED | 1.00mm L x 0.50mm W | 0.60mm | ||
23,250 In Stock | 1 : ¥6.97000 Cut Tape (CT) 2,000 : ¥2.18769 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 15mcd Red, 60mcd Green, 10mcd Blue | Rectangle with Domed Top | 2.00mm x 1.00mm | 2.1V Red, 3.1V Green, 3.1V Blue | 2mA Red, 2mA Green, 2mA Blue | 120° | Surface Mount, Right Angle | 621nm Red, 525nm Green, 465nm Blue | 630nm Red, 515nm Green, 460nm Blue | - | 4-SMD, No Lead | 4-SMD | 3.00mm L x 1.50mm W | 1.20mm |