LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
220,538 In Stock | 1 : ¥2.89000 Cut Tape (CT) 5,000 : ¥0.58730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 104mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 3.3V | 20mA | 130° | Surface Mount | 470nm | 468nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.65mm | ||
29,711 In Stock | 1 : ¥5.19000 Cut Tape (CT) 4,000 : ¥1.32606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 50mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2.1V | 20mA | 170° | Surface Mount | 572nm | 570nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.90mm | ||
0 In Stock Check Lead Time | 6,000 : ¥0.95823 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Yellow-Green | - | Colorless | Clear | 22mcd | Round with Flat Top | 2.40mm Dia | 2V | 20mA | 120° | Surface Mount | 573nm | 575nm | - | 2-SMD, J-Lead | 2-PLCC | 3.10mm L x 2.70mm W | 2.10mm | ||
0 In Stock Check Lead Time | 6,000 : ¥1.38693 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Yellow-Green | - | Colorless | Clear | 37mcd | Round with Domed Top | 2.40mm Dia | 2V | 20mA | 120° | Surface Mount | 573nm | 575nm | - | 2-SMD, J-Lead | 2-PLCC | 3.10mm L x 2.70mm W | 2.10mm |