LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,817 In Stock | 1 : ¥5.95000 Bulk | - | Bulk | Active | Red | Standard | Colorless | Clear | 125mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.9V | 20mA | 24° | Through Hole | 626nm | 635nm | - | Radial | T-1 3/4 | - | 12.44mm | ||
312 In Stock | 1 : ¥7.99000 Bulk | - | Bulk | Active | Red | Standard | Colorless | Clear | 2000mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.7V | 30mA | 24° | Through Hole | - | 660nm | - | Radial | T-1 3/4 | - | 8.61mm |