LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60,431 In Stock | 1 : ¥1.36000 Cut Tape (CT) 4,000 : ¥0.97764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 145mcd | Rectangle with Flat Top | 1.10mm x 0.70mm | 3.2V | 20mA | 140° | Surface Mount | 470nm | 465nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.80mm | |||
120,612 In Stock | 1 : ¥10.46000 Cut Tape (CT) 2,000 : ¥3.51725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 30mcd Red, 40mcd Green, 20mcd Blue | Square with Flat Top | 1.00mm | 1.95V Red, 2.85V Green, 2.73V Blue | 2mA Red, 2mA Green, 2mA Blue | 120° | Surface Mount | - | 632nm Red, 518nm Green, 465nm Blue | - | 0404 (1010 Metric) | SMD | 1.00mm L x 1.00mm W | 0.30mm |