LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
167,183 In Stock | 1 : ¥2.81000 Cut Tape (CT) 4,000 : ¥0.63535 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 18mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2.2V | 20mA | 160° | Surface Mount | - | 565nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.60mm | ||
57,195 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.44653 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | White | Diffused | 15mcd Green, 10mcd Red | Rectangle with Flat Top | 2.06mm x 2.70mm | 2.2V Green, 2.1V Red | 20mA Green, 20mA Red | 170° | Surface Mount | 572nm Green, 626nm Red | 570nm Green, 630nm Red | - | 1210 (3225 Metric) | Chip LED | 3.20mm L x 2.70mm W | 1.10mm |