LED Indication - Discrete

Results: 2
Manufacturer
Lite-On Inc.Rohm Semiconductor
Series
-SML-31
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Color
GreenRed
Millicandela Rating
16mcd35mcd
Lens Size
1.10mm x 0.80mm1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.75V2V
Viewing Angle
130°-
Wavelength - Dominant
571nm-
Wavelength - Peak
574nm660nm
Height (Max)
0.65mm0.90mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
SML-310 Series
SML-310LTT86
LED RED CLEAR 0603 SMD
Rohm Semiconductor
44,878
In Stock
1 : ¥2.89000
Cut Tape (CT)
3,000 : ¥0.65255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Red
Standard
Colorless
Clear
16mcd
Rectangle with Flat Top
1.20mm x 0.80mm
1.75V
20mA
-
Surface Mount
-
660nm
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.90mm
LTST-C191TGKT
LTST-C191KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
0
In Stock
Check Lead Time
1 : ¥2.21000
Cut Tape (CT)
5,000 : ¥0.34688
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.65mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.