LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
530,813 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.42458 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 54mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | 130° | Surface Mount | 631nm | 639nm | - | - | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 0.90mm | ||
11,894 In Stock | 1 : ¥3.15000 Cut Tape (CT) 3,000 : ¥0.71093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Green | Standard | Colorless | Clear | 16mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.2V | 20mA | - | Surface Mount | - | 570nm | - | - | - | 0805 (2012 Metric) | 2012 (0805) | 2.00mm L x 1.25mm W | 0.90mm | |||
12,479 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.53237 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 63mcd | Rectangle with Flat Top | 1.52mm x 1.25mm | 2.2V | 20mA | - | Surface Mount | 605nm | - | - | Automotive | AEC-Q101 | 0805 (2012 Metric) | 2012 (0805) | 2.00mm L x 1.25mm W | 0.90mm | |||
37,471 In Stock | 1 : ¥3.40000 Cut Tape (CT) 3,000 : ¥0.77276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Red | Standard | Colorless | Clear | 4mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | - | Surface Mount | - | 650nm | - | - | - | 0805 (2012 Metric) | 2012 (0805) | 2.00mm L x 1.25mm W | 0.90mm | |||
21,513 In Stock | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥0.95639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 36mcd | Rectangle with Flat Top | 1.40mm x 0.85mm | 2.9V | 5mA | - | Surface Mount | 470nm | - | - | Automotive | AEC-Q102 | 0805 (2012 Metric) | 2012(0805) | 2.00mm L x 1.25mm W | 0.90mm | ||
7,528 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥0.85004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 63mcd | Rectangle with Flat Top | 1.52mm x 1.25mm | 2.2V | 20mA | - | Surface Mount | 590nm | - | - | Automotive | AEC-Q101 | 0805 (2012 Metric) | 2012 (0805) | 2.00mm L x 1.25mm W | 0.90mm | |||
1,730 In Stock | 1 : ¥3.83000 Cut Tape (CT) 3,000 : ¥0.88095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 4mcd | Rectangle with Flat Top | 1.52mm x 1.25mm | 2.2V | 20mA | - | Surface Mount | 560nm | - | - | Automotive | AEC-Q101 | 0805 (2012 Metric) | 2012 (0805) | 2.00mm L x 1.25mm W | 0.90mm |