LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
141,591 In Stock | 1 : ¥2.47000 Cut Tape (CT) 2,000 : ¥0.56669 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 12mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.2V | 20mA | 120° | Surface Mount | 568nm | 565nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.75mm | ||
8,892 In Stock | 1 : ¥2.81000 Cut Tape (CT) 2,000 : ¥1.96378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 60mcd Green, 250mcd Red | Round with Flat Top | 2.40mm Dia | 2V Green, 2V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 570nm Green, 625nm Red | 572nm Green, 630nm Red | - | 4-PLCC | 3528 | 3.20mm L x 2.80mm W | 2.10mm | |||
41,770 In Stock | 1 : ¥3.66000 Cut Tape (CT) 7,000 : ¥0.78223 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | - | - | 300mcd | Rectangle with Flat Top | 1.60mm x 0.80mm | 2.9V | 5mA | - | Surface Mount | - | - | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.25mm |