LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
93,623 In Stock | 1 : ¥3.06000 Cut Tape (CT) 2,000 : ¥0.81824 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 4500mcd | Round with Domed Top | 1.90mm Dia | 2.2V | 20mA | 10° | Surface Mount, Right Angle | 605nm | 611nm | - | 2-SMD, No Lead | SMD | 3.00mm L x 2.80mm W | 2.00mm | ||
8,010 In Stock | 1 : ¥5.44000 Cut Tape (CT) 2,000 : ¥1.38838 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 1400mcd | Round with Domed Top | 1.90mm Dia | 3.3V | 20mA | 10° | Surface Mount, Right Angle | 525nm | 515nm | - | 2-SMD, No Lead | SMD | 3.00mm L x 2.80mm W | 2.00mm |