LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,114 In Stock | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥2.23582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | - | Diffused | 110mcd | Square with Flat Top | 1.20mm | 2V | 20mA | 160° | Surface Mount, Bottom Entry | 624nm | 632nm | - | 1205 (3212 Metric) | 1205 | 3.20mm L x 1.20mm W | 1.20mm | |||
4,768 In Stock | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥2.23582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | - | Diffused | 200mcd | Square with Flat Top | 1.20mm | 3.3V | 20mA | 160° | Surface Mount, Bottom Entry | 525nm | 520nm | - | 1205 (3212 Metric) | 1205 | 3.20mm L x 1.20mm W | 1.20mm |