LED Indication - Discrete

Results: 2
Manufacturer
DialightLite-On Inc.
Series
-598
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
RedRed, Green, Blue, White (RGBW)
Lens Color
-Colorless
Lens Transparency
-Diffused
Millicandela Rating
210mcd Red, 675mcd Green, 135mcd Blue, 532.5mcd White380mcd
Lens Style
Round with Flat TopSquare with Flat Top
Lens Size
1.20mm x 1.20mm-
Voltage - Forward (Vf) (Typ)
1.8V2V Red, 2.85V Green, 2.85V Blue, 2.85V White
Current - Test
5mA20mA
Viewing Angle
120°-
Wavelength - Dominant
623nm625nm Red, 525nm Green, 468nm Blue
Wavelength - Peak
630nm Red, 520nm Green, 464nm Blue, 458nm White-
Package / Case
2-PLCC5-SMD, No Lead
Supplier Device Package
2-PLCC-
Size / Dimension
1.20mm L x 1.20mm W3.20mm L x 2.80mm W
Height (Max)
0.50mm2.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-FC12WEGBD-5A
LTST-FC12WEGBD-5A
LED RGBW DIFFUSED SMD
Lite-On Inc.
11,116
In Stock
1 : ¥8.76000
Cut Tape (CT)
4,000 : ¥2.76477
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue, White (RGBW)
-
Colorless
Diffused
210mcd Red, 675mcd Green, 135mcd Blue, 532.5mcd White
Square with Flat Top
1.20mm x 1.20mm
2V Red, 2.85V Green, 2.85V Blue, 2.85V White
5mA
120°
Surface Mount
625nm Red, 525nm Green, 468nm Blue
630nm Red, 520nm Green, 464nm Blue, 458nm White
-
5-SMD, No Lead
-
1.20mm L x 1.20mm W
0.50mm
LED RED 623NM 2PLCC SMD
5988B10107F
LED RED 623NM 2PLCC SMD
Dialight
9,233
In Stock
24,000
Factory
1 : ¥3.40000
Cut Tape (CT)
2,000 : ¥0.61927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
-
-
380mcd
Round with Flat Top
-
1.8V
20mA
-
Surface Mount
623nm
-
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.