LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,077 In Stock | 1 : ¥1.53000 Cut Tape (CT) 4,000 : ¥1.11366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 40mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | 140° | Surface Mount | 570nm | 572nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.80mm | |||
6,165 In Stock | 1 : ¥1.87000 Cut Tape (CT) 5,000 : ¥0.32492 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.65mm | ||
171,318 In Stock | 1 : ¥2.81000 Cut Tape (CT) 4,000 : ¥0.63538 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 18mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2.2V | 20mA | 160° | Surface Mount | - | 565nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.60mm | ||
40,885 In Stock | 1 : ¥2.89000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 30mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.2V | 20mA | 30° | Through Hole | 568nm | 565nm | - | Radial | T-1 3/4 | 5.00mm Dia | 8.60mm | ||
15,542 In Stock | 1 : ¥2.89000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 40mcd | Round with Domed Top | 5mm, T-1 3/4 | 2V | 20mA | 30° | Through Hole | 617nm | 627nm | - | Radial | T-1 3/4 | 5.00mm Dia | 8.60mm | ||
2,936 In Stock | 1 : ¥8.50000 Cut Tape (CT) 3,000 : ¥2.25991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Green | Standard | Colorless | Clear | 5.2mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 2.1V | 20mA | 130° | Surface Mount, Right Angle | - | 560nm | - | 2-SMD, No Lead | 1208 | 3.00mm L x 2.00mm W | 1.00mm |