LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,943 In Stock | 1 : ¥3.57000 Bulk | Bulk | Active | Orange | Standard | Orange | Diffused | 16mcd | Round with Domed Top | 3.10mm Dia | 2V | 10mA | 40° | Through Hole | 605nm | - | - | Radial | - | - | 5.40mm | |||
11,926 In Stock | 1 : ¥4.93000 Bulk | Bulk | Not For New Designs | Green | Standard | Green | Diffused | 16mcd | Round with Domed Top | 3.10mm Dia | 2.1V | 10mA | 40° | Through Hole | 572nm | - | - | Radial | T-1 | - | 5.40mm | |||
0 In Stock Check Lead Time | 1 : ¥4.93000 Bulk | Bulk | Active | Green | Standard | Green | Diffused | 16mcd | Round with Domed Top | 3.10mm Dia | 2.1V | 10mA | 40° | Through Hole | 572nm | - | - | Radial | - | - | 5.60mm |