LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60,221 In Stock | 1 : ¥3.91000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 4.2mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.1V | 10mA | 60° | Through Hole | 569nm | 565nm | - | Radial | T-1 3/4 | - | 9.19mm | ||
49,049 In Stock | 1 : ¥4.59000 Bulk | - | Bulk | Active | Green | Standard | Green | Clear | 70mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.1V | 10mA | 24° | Through Hole | 569nm | 565nm | - | Radial | T-1 3/4 | - | 9.19mm | ||
41,659 In Stock | 1 : ¥3.91000 Bulk | - | Bulk | Active | Yellow | Standard | Yellow | Clear | 50mcd | Round with Domed Top | 5mm, T-1 3/4 | 2V | 10mA | 35° | Through Hole | 585nm | 583nm | - | Radial | T-1 3/4 | - | 9.19mm |