LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,078 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥1.50682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 900mcd | Round with Domed Top | 0.70mm Dia | 3.3V | 20mA | 60° | Surface Mount | 525nm | 515nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 1.10mm | ||
3,713 In Stock | 1 : ¥5.19000 Cut Tape (CT) 4,000 : ¥2.92769 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | - | Diffused | 230mcd Green, 100mcd Red | Rectangle with Flat Top | 1.40mm x 1.30mm | 3.3V Green, 2V Red | 20mA | 130° | Surface Mount | 525nm Green, 630nm Red | 520nm Green, 645nm Red | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.30mm W | 0.60mm |