LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,908 In Stock | 1 : ¥6.04000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 6mcd | Round with Domed Top | 3mm, T-1 | 12V | - | 60° | Through Hole | - | 635nm | - | Radial | T-1 | - | 4.60mm | ||
1,231 In Stock | 1 : ¥11.22000 Bulk | Bulk | Active | Red | Standard | Colorless | Clear | 2500mcd | Round with Domed Top | 3mm, T-1 | 12V | 12mA | 30° | Through Hole | 625nm | 635nm | - | Radial | T-1 (3mm) | - | 6.55mm | |||
489 In Stock | 1 : ¥10.80000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 8mcd | Round with Domed Top | 3mm, T-1 | 12V | 13mA | 60° | Through Hole | - | 635nm | - | Radial | T-1 (3mm) | - | 6.35mm |