QTLP651CYTR

DigiKey Part Number
QTLP651CYTREL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QTLP651CYTR
Description
LED YELLOW CLEAR 1206 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2V 1206 (3016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QTLP651CYTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.10mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
1206 (3016 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 1.50mm W
Height (Max)
1.50mm
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥1.06641¥6,398.46
10,000¥0.99531¥9,953.10
50,000¥0.92422¥46,211.00