LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,403 In Stock | 1 : ¥3.66000 Cut Tape (CT) 2,000 : ¥1.80226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Independent | Colorless | Clear | 1050mcd | Round with Domed Top | - | 2V | 20mA | 20° | Surface Mount, Bottom Entry | 573nm | 575nm | - | 1206 (3216 Metric) | 2-SMD | 3.20mm L x 1.60mm W | 1.95mm | |||
6,482 In Stock | 1 : ¥5.27000 Cut Tape (CT) 1,000 : ¥1.46825 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 1800mcd | Round with Domed Top | 1.90mm Dia | 2.1V | 20mA | 20° | Surface Mount | 601nm | 610nm | - | 2-SMD, Gull Wing | SMD | 2.50mm L x 2.00mm W | 2.90mm | ||
1,803 In Stock | 1 : ¥8.76000 Cut Tape (CT) 2,000 : ¥2.76477 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | - | - | - | 1400mcd | Round with Domed Top | 1.60mm Dia | 2V | 20mA | - | Surface Mount | 590nm | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 2.05mm |